- RS Stock No.:
- 871-6292
- Mfr. Part No.:
- SCD475K601A3Z25-F
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6292
- Mfr. Part No.:
- SCD475K601A3Z25-F
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cornell-Dubilier SCD Series
Cornell Dubilier SCD series IGBT snubber capacitors offer protection against voltage transients in low to medium current IGBT applications where high dV/dt is encountered. The SCD series can be connected from C1 to E2 on a dual IGBT module or from P to N on a six-pack module to eliminate severe voltage transients.
High peak & RMS current capability
Mount directly to the IGBT module
Low inductance
Mount directly to the IGBT module
Low inductance
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 400 V ac, 600 V dc |
Tolerance | ±10% |
Series | SCD |
Lead Pitch | 25.4mm |
Length | 56.5mm |
Depth | 46.4mm |
Lead Length | 14mm |
Height | 50.2mm |
Equivalent Series Resistance | 4mΩ |
Dimensions | 56.5 x 46.4 x 50.2mm |
Terminal Type | Direct Mount Lug |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |