- RS Stock No.:
- 888-0829
- Mfr. Part No.:
- FB37M6P0106KC
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 888-0829
- Mfr. Part No.:
- FB37M6P0106KC
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AVX FB Series
The FB series from AVX uses a non-impregnated metallised polypropylene dielectric. Which is specially treated to maintain a high dielectric strength in operating conditions up to 100°C. The FB series performance characteristics make them a viable alternative to aluminium electrolytic technology due to much lower ESR and much higher surge voltage capability.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 1.2kV dc |
Tolerance | ±10% |
Series | FB |
Lead Pitch | 37.5mm |
Length | 42.5mm |
Lead Length | 15mm |
Depth | 45mm |
Height | 30mm |
Equivalent Series Resistance | 8.5mΩ |
Dimensions | 42.5 x 45 x 30mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Package/Case | M |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +100°C |