- RS Stock No.:
- 888-0832
- Mfr. Part No.:
- FE37M6C0206KB
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 888-0832
- Mfr. Part No.:
- FE37M6C0206KB
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AVX FE Series
The FE series from AVX uses a non-impregnated metallized polypropylene dielectric, that is specially treated to maintain a high dielectric strength in operating conditions up to 100°C. The FE series of film capacitors are designed primarily for use on DC filtering circuits.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 900V dc |
Tolerance | ±10% |
Series | FE |
Lead Pitch | 20.3 mm, 37.5 mm |
Length | 42.5mm |
Depth | 45mm |
Lead Length | 5mm |
Equivalent Series Resistance | 5.5mΩ |
Height | 30mm |
Dimensions | 42.5 x 45 x 30mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Package/Case | M |
Lead Diameter | 1.2mm |