Seaward Apollo 600 Elite Bundle UK PAT Testing Kit, Kit Contents Apollo kit carry case Includes Apollo 600 tester,
- RS Stock No.:
- 803-5571
- Mfr. Part No.:
- 380A967
- Manufacturer:
- Seaward
Discontinued product
- RS Stock No.:
- 803-5571
- Mfr. Part No.:
- 380A967
- Manufacturer:
- Seaward
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Apollo 600 PAT Tester Elite Bundle (UK)
The Apollo 600 PAT Tester offers an all-in-one solution to managing a risk-based approach to health and safety in any workplace, reducing the burden and ensuring compliance.
With built-in risk assessment tools for any workplace hazard and a variety of testing and inspection reports including portable appliance testing, fire detection and alarms and emergency lighting, the Apollo 600 PAT Tester is the perfect solution
Apollo 600 PAT Tester Elite Bundle is supplied with: Test n Tag Elite rugged portable printer, Test n Tag printer labels x4, Bluetooth barcode scanner, Apollo kit carry case
Apollo 600 PAT Tester Elite Bundle is supplied with: Test n Tag Elite rugged portable printer, Test n Tag printer labels x4, Bluetooth barcode scanner, Apollo kit carry case
Key Features
High definition colour display
On board colour camera with flash
Store 2000 images
Store 50000 appliance records
Remote data transfer from field to office
Bluetooth and USB connectivity
Built in universal and electrical risk assessment tools
Additional health and safety certificates with ability to update with more
On board colour camera with flash
Store 2000 images
Store 50000 appliance records
Remote data transfer from field to office
Bluetooth and USB connectivity
Built in universal and electrical risk assessment tools
Additional health and safety certificates with ability to update with more
Electrical Test Functions
Low current earth continuity test guaranteeing accurate measurement
Insulation resistance
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
Point to point testing for fixed appliances
RCD test
Power socket test
Insulation resistance
IEC lead test
Protective conductor current
Touch current
Load power/current
Alternative leakage current
Point to point testing for fixed appliances
RCD test
Power socket test
Specifications
Attribute | Value |
---|---|
Tester Type | Advanced PAT |
Testing Method | Automatic |
Download | Yes |
Calibrated | UKAS |
Power Source | Battery, Mains |
Dimensions | 230 x 150 x 100mm |
Weight | 1.5kg |
Height | 100mm |
Length | 230mm |
Maximum Supply Voltage | 253V ac |
Minimum Supply Voltage | 207V ac |
Width | 150mm |
- RS Stock No.:
- 803-5571
- Mfr. Part No.:
- 380A967
- Manufacturer:
- Seaward