- RS Stock No.:
- 172-3000
- Mfr. Part No.:
- RDC502012A
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-3000
- Mfr. Part No.:
- RDC502012A
- Manufacturer:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Through Hole |
Maximum Operating Supply Voltage | 5 V |
Pin Count | 3 |
Maximum Operating Temperature | +120 °C |
Minimum Operating Temperature | -40 °C |