Atoms Red Potentiometer Knob, BT81 6.35-2R-3R
- RS Stock No.:
- 418-4225
- Mfr. Part No.:
- BT81 6.35-2R-3R
- Manufacturer:
- Atoms
View all Potentiometer Knobs
1 In stock for delivery within 2 working days
Price Each
€23.55
(exc. VAT)
€28.97
(inc. VAT)
units | Per unit |
1 - 4 | €23.55 |
5 - 9 | €22.37 |
10 - 24 | €20.49 |
25 - 49 | €19.08 |
50 + | €17.42 |
- RS Stock No.:
- 418-4225
- Mfr. Part No.:
- BT81 6.35-2R-3R
- Manufacturer:
- Atoms
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
BT 81 Series Control Knobs
From Atoms, the BT-81 Series control knobs are accurate, reliable and stylish. Featuring a highly effective rotation brake, these precision control knobs are for use with single-turn potentiometers. BT-81 Series control knobs are available in five different colours.
Features and Benefits:
Total Count: 99
Accuracy: 2%
Acceptable shaft lengths of 17mm minimum to 22mm maximum.
Accuracy: 2%
Acceptable shaft lengths of 17mm minimum to 22mm maximum.

Specifications
Attribute | Value |
Knob Height | 25mm |
Body Colour | Red |
Indicator Colour | White |
Material | Satin |
Knob Type | Dial |