- RS Stock No.:
- 466-0432
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 466-0432
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pointer Knobs
Grub-screw fixing on 6.35mm ( inch) diameter shaft
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Knob Height | 11mm |
Body Colour | Black |
Indicator Colour | White |
For Use With | Potentiometer |
Knob Type | Grub Screw |
Material | Plastic |