Ohmite 38.1mm Black Pointer Knob for 6.35mm Shaft, 5116AE
Temporarily out of stock - back order for despatch 30-03-2021, delivery within 2 working days
Added
- RS Stock No.:
- 892-6654
- Mfr. Part No.:
- 5116AE
- Manufacturer:
- Ohmite
- COO (Country of Origin):
- US
units | Per unit |
1 + | €15.66 |
Ohmite Potentiometer Knobs
Attribute | Value |
Shaft Size | 6.35mm |
Knob Diameter | 38.1mm |
Body Colour | Black |
For Use With | 6.35mm Shafts |
Knob Type | Pointer Knob |
Material | Aluminium |