- RS Stock No.:
- 172-8036
- Mfr. Part No.:
- RK09K1130APP
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-8036
- Mfr. Part No.:
- RK09K1130APP
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
9mm Snap-In Insulated Shaft
Brought to you by Alps, these RK09K Series snap in potentiometers have a sealed, dust proof construction, are are available in either linear or logarithmic versions. With a knurled plastic shaft for easy adjustment, these compact potentiometers also have horizontal and vertical mount variants available.
Features and Benefits:
Single and dual tracks
Compact size
Finger adjust shaft with position mark
Single and dual tracks
Compact size
Finger adjust shaft with position mark
Note
Dual pots have 5 mounting pins
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 50kΩ |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Linear |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Series | RK09K |
- RS Stock No.:
- 172-8036
- Mfr. Part No.:
- RK09K1130APP
- Manufacturer:
- Alps Alpine