- RS Stock No.:
- 182-5665
- Mfr. Part No.:
- M-1303 20K
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 182-5665
- Mfr. Part No.:
- M-1303 20K
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Line up includes products ranging from 3 to 10 turns
Cost effective in house comparison
Dial can be attached (M-22 series only)
Cost effective in house comparison
Dial can be attached (M-22 series only)
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 20kΩ |
Number of Gangs | 1 |
Number of Turns | 3 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Wirewound |
Termination Style | Solder |
Shaft Length | 10mm |
Shaft Diameter | 3 mm |
Series | M |
Tolerance | ±5% |