- RS Stock No.:
- 691-7689
- Mfr. Part No.:
- 3386V-1-502LF
- Manufacturer:
- Bourns
134 In stock for delivery within 2 working days
Added
Price Each
€1.65
(exc. VAT)
€2.03
(inc. VAT)
Units | Per unit |
1 - 9 | €1.65 |
10 - 24 | €1.50 |
25 - 49 | €1.35 |
50 - 99 | €1.24 |
100 + | €1.00 |
- RS Stock No.:
- 691-7689
- Mfr. Part No.:
- 3386V-1-502LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386V Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | PC Pin |
Tolerance | ±10% |
Length | 9.53mm |
Mechanical Rotation | 310° |
Element Material | Cermet |
- RS Stock No.:
- 691-7689
- Mfr. Part No.:
- 3386V-1-502LF
- Manufacturer:
- Bourns