- RS Stock No.:
- 790-4265
- Mfr. Part No.:
- P13LFL103MLB10
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 790-4265
- Mfr. Part No.:
- P13LFL103MLB10
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series
This cermet track series fulfils the requirements of the NFC 83253 standard.
IP67 sealed enclosure.
The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.
Connections using solder terminals.
IP67 sealed enclosure.
The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.
Connections using solder terminals.
Standards
NFC 83253, CECC 41301-001, MIL-R-94
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.75W |
Electrical Taper | Logarithmic |
Element Material | Cermet |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 25mm |
Shaft Diameter | 6 mm |
Series | P13 |
Actuator Type | Slotted Shaft |
Tolerance | ±20% |
- RS Stock No.:
- 790-4265
- Mfr. Part No.:
- P13LFL103MLB10
- Manufacturer:
- Vishay