- RS Stock No.:
- 850-9820
- Mfr. Part No.:
- 534-1-2-102
- Manufacturer:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 850-9820
- Mfr. Part No.:
- 534-1-2-102
- Manufacturer:
- Vishay
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Vishay 534 Series Wirewound Potentiometers - 10 Turns
10 Turns
Bushing and servo mount designs available
Linearity ± 0.25 %, down to 0.05 % on request
Special resistance tolerances to 1 %
Rear shaft extensions and support bearing
Metric shaft available
Dual gang configuration and concentric shafts
High torque, center tap, slipping clutch on request
Special markings and front shaft extensions
Bushing and servo mount designs available
Linearity ± 0.25 %, down to 0.05 % on request
Special resistance tolerances to 1 %
Rear shaft extensions and support bearing
Metric shaft available
Dual gang configuration and concentric shafts
High torque, center tap, slipping clutch on request
Special markings and front shaft extensions
Note
* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.
Precision - Multi-Turn and Servo
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | 10 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Bushing Mount |
Termination Style | Turret |
Shaft Length | 20.6mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Slotted Shaft |
Series | 534 |
Tolerance | ±5% |