- RS Stock No.:
- 892-6660
- Mfr. Part No.:
- CMU1021E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-6660
- Mfr. Part No.:
- CMU1021E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
CMU Moulded Composition Potentiometers
Ohmite CMU series moulded composition potentiometers are available in various ohmic range models for applications in military devices, industrial equipment and in equipment requiring a convenient resistance control device.
Low noise
Smooth operation
RoHS compliant
Smooth operation
RoHS compliant
Ohmite Potentiometers
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Series | CMU |
Tolerance | ±10% |
Actuator Type | Linear Shaft |