- RS Stock No.:
- 146-3071
- Mfr. Part No.:
- SE2011
- Manufacturer:
- Acc Silicones
Discontinued product
- RS Stock No.:
- 146-3071
- Mfr. Part No.:
- SE2011
- Manufacturer:
- Acc Silicones
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SE2011 is a self-bonding condensation cure Black, 30 Shore A potting compound. Customers often require adhesion to ensure a watertight seal that will provide maximum protection for delicate electronics. Unlike addition cure Encapsulants SE2011 will develop chemical adhesion after 24 hours at room temperature without the need for heat or the application of a primer. Maximum adhesive strength will be reached after 7 days.
Self-Bonding
Easy 10:1 mix ratio by weight
Mixed Viscosity 4000 mPas
Adhesion develops at room temperature
No need for the use of a primer or heat.
Increased environmental protection
Compatible with very sensitive electronic components
Compatible with machine processing
Moderate hardness will reduce stress on components
Easy 10:1 mix ratio by weight
Mixed Viscosity 4000 mPas
Adhesion develops at room temperature
No need for the use of a primer or heat.
Increased environmental protection
Compatible with very sensitive electronic components
Compatible with machine processing
Moderate hardness will reduce stress on components
Specifications
Attribute | Value |
---|---|
Product Material | Silicone |
Package Type | Kit |
Package Size | 1.1 kg |
Special Properties | Adhesive at Room Temperature, Fast Curing at Room Temperature, Low Viscosity |
Cure Time | 2 h |
Thermal Conductivity | 0.2W/mK |
Colour | Black, Clear |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -55°C |
Viscosity Measurement | 100 (Part B) mPa/s, 4400 (Part A) mPa/s |
Chemical Composition | Silicone |
Physical Form | Liquid |
Operating Temperature Range | -55 → +220 °C |
Viscosity Description | Low |