- RS Stock No.:
- 135-0998
- Mfr. Part No.:
- 1700-0066-520
- Manufacturer:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-0998
- Mfr. Part No.:
- 1700-0066-520
- Manufacturer:
- Ansmann
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Power Bank
The Powerbank offers additional battery power for a vareity of mobile devices where electricity is not available
Features and Benefits
Ansmann Powerbank is a spare battery for smartphones etc.
Compatible with all USB devices that have a 5V input voltage
Multi-Safe Technology: Protected against overcharge, deep discharge, overload and short circuit
Input: Micro USB, 5 Vdc 2000 mA
Output: USB, 5 Vdc 2400 mA (max)
Indicators: 4x LEDs indicate charge state in 25% steps during charge and during discharge when the button is pressed
USB to Micro USB cable included
Compatible with all USB devices that have a 5V input voltage
Multi-Safe Technology: Protected against overcharge, deep discharge, overload and short circuit
Input: Micro USB, 5 Vdc 2000 mA
Output: USB, 5 Vdc 2400 mA (max)
Indicators: 4x LEDs indicate charge state in 25% steps during charge and during discharge when the button is pressed
USB to Micro USB cable included
Supplied with
Includes micro-USB cable and operating instructions
Note
Includes micro-USB cable and operating instructions
Specifications
Attribute | Value |
---|---|
Capacity | 5400mAh |
Maximum Output Current | 2.4A |
Number of USB Ports | 2 |
Output Connectors | USB |
Input Connector | Micro USB |
Typical Application | iPhones, smart phones, mobile phones, and tablets |
Number Of Devices Supported | 2 |
Model Number | Powerbank 5.4 |
Output Voltage | 5V |
Depth | 12mm |
Length | 120mm |
Width | 67mm |
- RS Stock No.:
- 135-0998
- Mfr. Part No.:
- 1700-0066-520
- Manufacturer:
- Ansmann