RS PRO QX 15000mAh 5V Power Bank Portable Charger

  • RS Stock No. 136-6475
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro QX 15000mAh Power Bank

The RS Pro QX 15000mAh portable power bank with dual USB output ports. The dual USB output ports means you can charge 2 devices simultaneously and is the perfect accessory for those who find themselves short of power when travelling, at a festival, camping trips or just one of those busy days when your device battery just cannot keep up. The RS Pro QX power bank charges almost any portable device with connectors for the most popular smartphone/USB charged devices. The portable power bank features a rugged, rubberised finish in matt black that’s designed to be taken outdoors.

Features and Benefits

• 15000 mAh portable power bank with dual USB outputs to charge 2 devices simultaneously
• 2.1A charging designed to charge tablets, smartphones, portable USB devices fast
• Fast and futureproof charging with USB-C compatible input for new USB-C devices and cables
• Ergonomic design with digital LED indicator
• Lithium-ion battery that conforms to all safety marks such as CE, RoHS, and EM
• Supports Arduino, Raspberry Pi

Supplied with

• QX Power Bank
• Micro USB to USB-A Charging Cable
• Protective Neoprene Pouch
• Multi Lingual User Manual

Specifications
Attribute Value
Capacity 15Ah
Number of USB Ports 2
Input Connector USB
Output Connectors USB
Output Voltage 5V
Number Of Devices Supported 2
Length 154mm
Model Number QX
Width 97mm
2 Within 1 working day(s) (IE stock)
166 Within 2 working day(s) (EU stock)
Unit of sale: Each
60.31
(exc. VAT)
74.18
(inc. VAT)
units
Per unit
1 +
€60.31
Related Products
The Mascot Li-Ion charger is used for charging ...
Description:
The Mascot Li-Ion charger is used for charging lithium-ion batteries This 3-stage battery charge requires input supply voltage ranging between 90VAC and 264VAC. This lithium-ion battery charger is ideal for medical applications. The 3-stage regime permits the charger to be ...
3 stage charge control with current detection as ...
Description:
3 stage charge control with current detection as charge termination Medical approved (EN 60601)Universal input voltage (90-264Vac)2-pin IEC 320 input connection21x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)For direct connection ...
3 stage charge control with current detection as ...
Description:
3 stage charge control with current detection as charge termination Medical approved (EN 60601)Universal input voltage (90-264Vac)2-pin IEC 320 input connection21x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)For direct connection ...
Freeloader PICO is a compact and lightweight solar ...
Description:
Freeloader PICO is a compact and lightweight solar charger designed for people on the move!, Using advanced solar cell and lithium ion battery technologies, PICO will charge its internal battery in double quick time It then takes only 30 minutes ...