- RS Stock No.:
- 172-8175
- Mfr. Part No.:
- 57965 101 111
- Manufacturer:
- Varta
Discontinued product
- RS Stock No.:
- 172-8175
- Mfr. Part No.:
- 57965 101 111
- Manufacturer:
- Varta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slim Power Bank with 12000 mAh Li-Polymer battery for everyday use
Up to 2.5 phone or 1 tablet charges*
Ideal to charge 2 devices at the same time
USB Type C 5V/3.0A input and output for speed charging
USB 5V/2.4A output for charging tablets or other large devices
Sophisticated 4 blue LED charge & discharge indication
Black Micro USB charging cable with a length of 50 cm included
Elegant, slim aluminium housing
VARTA brand quality guaranteed
Up to 2.5 phone or 1 tablet charges*
Ideal to charge 2 devices at the same time
USB Type C 5V/3.0A input and output for speed charging
USB 5V/2.4A output for charging tablets or other large devices
Sophisticated 4 blue LED charge & discharge indication
Black Micro USB charging cable with a length of 50 cm included
Elegant, slim aluminium housing
VARTA brand quality guaranteed
Specifications
Attribute | Value |
---|---|
Capacity | 6Ah |
Maximum Output Current | 4A |
Number of USB Ports | 1 |
Output Connectors | USB |
Input Voltage | 5V |
Input Connector | USB |
LED Indicator | Charge/Discharge |
Number Of Devices Supported | 2 |
Depth | 142mm |
Length | 71mm |
Output Voltage | 5V |
Width | 12mm |
Model Number | Slimpower 6000 |
- RS Stock No.:
- 172-8175
- Mfr. Part No.:
- 57965 101 111
- Manufacturer:
- Varta