- RS Stock No.:
- 200-3719
- Mfr. Part No.:
- 502173
- Manufacturer:
- LEDLENSER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 200-3719
- Mfr. Part No.:
- 502173
- Manufacturer:
- LEDLENSER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
iW3R Spotlight 320 & Powerbank
In the trades, long workdays are nothing new. And to ensure your smartphone lasts as long as its owner, a power bank is
a necessity. The new iW3R is a tough, reliable power bank with the added bonus of a spotlight whose 320 lumen light up dark areas whenever you need it. The iW3R makes quite the handy equipment in the trades, for handymen, construction workers or anybody looking for a reliable power bank with a built-in flashlight.
a necessity. The new iW3R is a tough, reliable power bank with the added bonus of a spotlight whose 320 lumen light up dark areas whenever you need it. The iW3R makes quite the handy equipment in the trades, for handymen, construction workers or anybody looking for a reliable power bank with a built-in flashlight.
Features and Benefits
- Power bank with 4000 mAh battery capacity
- Flashlight with spotlight and 320 lumen output
- Battery indicator
- Two dimmer settings
- Covered ports, dust- and waterproof with IP54 rating
Specifications
Attribute | Value |
---|---|
Capacity | 4000mAh |
Number of USB Ports | 1 |
Output Connectors | USB |
Input Voltage | 3.7V dc |
Input Connector | USB |
LED Indicator | Charge/Discharge |
Typical Application | iPhones, smart phones, mobile phones, and tablets |
Number Of Devices Supported | 1 |
Sub Range | Ledlenser |
Model Number | iW3R |
- RS Stock No.:
- 200-3719
- Mfr. Part No.:
- 502173
- Manufacturer:
- LEDLENSER