- RS Stock No.:
- 869-3237
- Mfr. Part No.:
- 4840.5201
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3237
- Mfr. Part No.:
- 4840.5201
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Schurter DC Power Plugs
Professional range of DC power plugs available in a variety of current values.
Warning
Not to be used as mains connectors.
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Voltage Rating | 12 V |
Current Rating | 500 mA |
Sheath Colour | Black |
Series | 4840 |