- RS Stock No.:
- 876-7975
- Mfr. Part No.:
- 0888.0221
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 876-7975
- Mfr. Part No.:
- 0888.0221
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
US Plug to IEC C19 Socket
American mains plug and C19 socket moulded to either end of UL listed cable.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Specifications
Attribute | Value |
---|---|
Length | 3m |
Voltage Rating | 125 V |
Current Rating | 15 A |
Sheath Colour | Transparent |
Standards Met | CSA, CSA C22.2 No. 42, cULus Recognized, EN 60320-2-2, IEC 60320-2-2, UL, UL 498 |
Series | 0888 |
Outer Sheath Material | PVC |