Schneider Electric Power Factor Corection Capacitors PFC 10.4kvar 12.5kvar 3
- RS Stock No.:
- 211-2686
- Mfr. Part No.:
- BLRCH104A125B40
- Manufacturer:
- Schneider Electric
View this category
Temporarily out of stock - back order for despatch 18-07-2022, delivery within 2 working days
Price Each
€72.00
(exc. VAT)
€88.56
(inc. VAT)
units | Per unit |
1 + | €72.00 |
- RS Stock No.:
- 211-2686
- Mfr. Part No.:
- BLRCH104A125B40
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Specifications
Attribute | Value |
Voltage | 400V ac |
kvar 50Hz | 10.4kvar |
kvar 60Hz | 12.5kvar |
Number of Phases | 3 |
Series | VarPlusCAN |