Texas Instruments UC3853D, Power Factor Correction, 82.5 kHz, 40 V 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Specifications
Attribute Value
Maximum Switching Frequency 82.5 kHz
Start-up Supply Current 0.25mA
Maximum Source Current -20µA
Maximum Sink Current 0.05mA
Maximum Supply Current 500 μA
Zero Power Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.91 x 1.58mm
Height 1.58mm
Length 4.9mm
Maximum Operating Supply Voltage 40 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 3.91mm
Unit of sale: Each (In a Tube of 75)
2.673
(exc. VAT)
3.288
(inc. VAT)
units
Per unit
Per Tube*
75 +
€2.673
€200.475
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
High power density modules for applications requiring a ...
Description:
High power density modules for applications requiring a small footprint and ease-of-use The LMZ-3 Series Power modules integrate a DC/DC converter, a shielded inductor, and a few passive components in a QFN package. Complete Integrated Power Solution Allows Small Footprint, ...
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility LMR64010 Output Voltage up to 40V, 1A (2.7V to 14V)LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)LMR62421 Output Voltage up ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application
e Fuses (electronic fuses) offer power supply rail ...
Description:
e Fuses (electronic fuses) offer power supply rail protection solutions They add adjustable current limiting, overcurrent protection, overvoltage protection (OVP), reverse current protection, surge protection, output voltage clamping, adjustable slew rate control, under voltage lockout (UVLO) and voltage & current ...