- RS Stock No.:
- 864-4881
- Mfr. Part No.:
- FAN9612MX
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 864-4881
- Mfr. Part No.:
- FAN9612MX
- Manufacturer:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PFC and PWM Combination Controllers, Fairchild Semiconductor
Power Factor Correction (PFC) and Pulse Width Modulator (PWM) Controllers.
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 630 kHz |
Start-up Supply Current | 110µA |
Maximum Source Current | -4µA |
Maximum Sink Current | 12µA |
Maximum Supply Current | 5.2 mA |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 9 V |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 864-4881
- Mfr. Part No.:
- FAN9612MX
- Manufacturer:
- Fairchild Semiconductor