- RS Stock No.:
- 166-9669
- Mfr. Part No.:
- NFE31PT221D1E9L
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 12-07-2024, delivery within 2 working days
Price Each (On a Reel of 2000)
€0.239
(exc. VAT)
€0.294
(inc. VAT)
units | Per unit | Per Reel* |
2000 - 18000 | €0.239 | €478.00 |
20000 - 38000 | €0.227 | €454.00 |
40000 - 48000 | €0.216 | €432.00 |
50000 - 98000 | €0.205 | €410.00 |
100000 + | €0.195 | €390.00 |
*price indicative |
- RS Stock No.:
- 166-9669
- Mfr. Part No.:
- NFE31PT221D1E9L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFE31P Series
From Murata, the NFE31PT series range consists of T-type circuit EMI suppression filters. These suppression filters feature a large rated current of 6A and low voltage drop due to small DC resistance. This ensures that NFE31PT EMI suppression filters are suitable for DC power line use. Constructed with incorporated ferrite beads, resonance with surrounding circuits is kept to a minimum. The feedthrough capacitors ensure high frequency characteristics for these EMI suppression filters.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | NFE31P |