TE Connectivity, Corcom HT 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Wire Lead, Single Phase
- RS Stock No.:
- 186-3729
- Mfr. Part No.:
- 6EHT3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)**
€41.73
(exc. VAT)
€51.33
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €41.73 |
**price indicative
- RS Stock No.:
- 186-3729
- Mfr. Part No.:
- 6EHT3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Maximum Current Rating | 6A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Wire Lead | |
Number of Phases | 1 | |
Series | Corcom HT | |
Operating Frequency | 50/60Hz | |
Length | 85.9mm | |
Depth | 46mm | |
Height | 54.6mm | |
Dimensions | 85.9 x 46 x 54.6mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Series Corcom HT | ||
Operating Frequency 50/60Hz | ||
Length 85.9mm | ||
Depth 46mm | ||
Height 54.6mm | ||
Dimensions 85.9 x 46 x 54.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||