- RS Stock No.:
- 215-3280
- Mfr. Part No.:
- AX-FIR3100-RE
- Manufacturer:
- Omron
- RS Stock No.:
- 215-3280
- Mfr. Part No.:
- AX-FIR3100-RE
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron frequency inverters are high starting torque in open loop: 200% at 0.3 Hz, Full torque at 0 Hz in closed loop inverters having built in EMC filter, logic programming and application functionality.
Micro-surge voltage suppression
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
CE, cULus, RoHS
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
CE, cULus, RoHS
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 400 V ac |
Number of Phases | 3 |
Length | 240mm |