- RS Stock No.:
- 782-4238
- Mfr. Part No.:
- FMBC-A91G-J310
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 782-4238
- Mfr. Part No.:
- FMBC-A91G-J310
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
FMBC-NEO Series
Two stage metal cased chassis mount 3 phase filter
Voltage rating 480 to 520Vac 50/60Hz high attenuation type
Especially designed for industrial applications such as Frequency convertor, UPS systems etc.
Quallified for use in equipment according to IEC/EN60950
Voltage rating 480 to 520Vac 50/60Hz high attenuation type
Especially designed for industrial applications such as Frequency convertor, UPS systems etc.
Quallified for use in equipment according to IEC/EN60950
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 130A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Screw Mount |
Termination Style | Screw |
Series | FMBC NEO |
Operating Frequency | 50 → 60Hz |
Length | 330mm |
Depth | 90mm |
Height | 150mm |
Dimensions | 330 x 90 x 150mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 782-4238
- Mfr. Part No.:
- FMBC-A91G-J310
- Manufacturer:
- Schurter