- RS Stock No.:
- 881-2081
- Mfr. Part No.:
- FN2060-20-08
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 881-2081
- Mfr. Part No.:
- FN2060-20-08
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 110 V ac, 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Number of Stages | Two Stage |
Series | FN2060 |
Operating Frequency | DC → 400Hz |
Length | 113.5mm |
Depth | 57.5mm |
Capacitance | 1 μF, 4.7nF |
Height | 45.4mm |
Dimensions | 113.5 x 57.5 x 45.4mm |
Inductance | 600 μH |
Leakage Current | 0.734 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 220kΩ |