- RS Stock No.:
- 881-5897
- Mfr. Part No.:
- INXT120NL000-1
- Manufacturer:
- Emerson Appleton
Discontinued product
- RS Stock No.:
- 881-5897
- Mfr. Part No.:
- INXT120NL000-1
- Manufacturer:
- Emerson Appleton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Emerson - Islatrol INXT Series
Professional range of Emerson surge protectors from the Islatrol INXT series. The surge protectors are designed to filter electrical type transients.
Chassis mount
Stud termination
Thermoplastic enclosure
Stud termination
Thermoplastic enclosure
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 60A |
Maximum Voltage Rating | 150 V ac |
Mounting Type | Chassis Mount |
Termination Style | Stud |
Number of Phases | 1 |
Series | INXT |
Operating Frequency | 47 → 63Hz |
Length | 4.4mm |
Depth | 3.9mm |
Height | 1.6mm |
Dimensions | 4.4 x 9.9 x 1.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +45°C |