- RS Stock No.:
- 121-5913
- Mfr. Part No.:
- ISL85003ADEMO1Z
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€44.58
(exc. VAT)
€54.83
(inc. VAT)
Units | Per unit |
1 - 1 | €44.58 |
2 - 4 | €43.69 |
5 - 9 | €41.02 |
10 - 24 | €38.78 |
25 + | €37.00 |
- RS Stock No.:
- 121-5913
- Mfr. Part No.:
- ISL85003ADEMO1Z
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ISL85003(A) Highly Efficient 3A Synchronous Step-Down Regulator Demonstration Boards, Intersil
The ISL85003DEMO1Z and ISL85003ADEMO1Z Demonstration Boards are based on the ISL85003(A), a Highly Efficient 3 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications.
Input voltage from 4.5 V to 18 V
Continuous output current up to 3 A
Current mode control
Automatic switch between DCM and CCM mode
Internal or external compensation
Switching frequency 500 kHz
External synchronisation on the ISL85003
Adjustable soft-start time on the ISL85003A
Minimal external components required
Continuous output current up to 3 A
Current mode control
Automatic switch between DCM and CCM mode
Internal or external compensation
Switching frequency 500 kHz
External synchronisation on the ISL85003
Adjustable soft-start time on the ISL85003A
Minimal external components required
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
Kit Classification | Development Board |
Featured Device | ISL85003A |