- RS Stock No.:
- 121-5943
- Mfr. Part No.:
- ISL94203EVKIT1Z
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 121-5943
- Mfr. Part No.:
- ISL94203EVKIT1Z
- Manufacturer:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ISL94203, 3-to-8 Cell Li-ion Battery Pack Monitor Evaluation Kit, Intersil
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring and pack balance control in a complete standalone operation. The ISL94203 IC monitors and converts the cell voltages, pack current, and temperatures to 12-bit digital data.
The computer software graphical user interface (GUI) supports the hooks needed to monitor standalone operation and to demonstrate operation with an external microcontroller. An external microcontroller can override the ISL94203 default operation.
The computer software graphical user interface (GUI) supports the hooks needed to monitor standalone operation and to demonstrate operation with an external microcontroller. An external microcontroller can override the ISL94203 default operation.
Status LEDs monitor RGO (Regulator Output), EOC (End-of-Charge), SD (Shutdown) and PSD (Pack Shutdown) conditions
Jumper configuration single or split path applications
Wakeup push button for "Exit Sleep" control
FETs off push button for quick all FETs off condition
Cell balance LEDs for multi-cell board process observation
PCB layout accommodates "Solder Braid" addition for high current evaluation
Software enables real-time observation and data collection of 14 analogue measurements and 27 digital status indicators
Jumper configuration single or split path applications
Wakeup push button for "Exit Sleep" control
FETs off push button for quick all FETs off condition
Cell balance LEDs for multi-cell board process observation
PCB layout accommodates "Solder Braid" addition for high current evaluation
Software enables real-time observation and data collection of 14 analogue measurements and 27 digital status indicators
Kit Contains
ISL94203 evaluation board
Multi-cell power supply test board
USB to I²C interface board with I²C port cable and USB cable
Multi-cell power supply test board
USB to I²C interface board with I²C port cable and USB cable
Battery Management, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | Battery Monitoring |
Kit Classification | Evaluation Board |
Featured Device | ISL94203 |