STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- RS Stock No.:
- 124-1189
- Mfr. Part No.:
- X-NUCLEO-IHM06A1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€10.20
(exc. VAT)
€12.55
(inc. VAT)
Units | Per unit |
1 - 4 | €10.20 |
5 - 9 | €9.92 |
10 - 24 | €9.66 |
25 - 49 | €9.42 |
50 + | €9.18 |
- RS Stock No.:
- 124-1189
- Mfr. Part No.:
- X-NUCLEO-IHM06A1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
X-NUCLEO-IHM06A1 Bipolar Stepper Motor Driver Expansion Board
The X-NUCLEO-IHM06A1 is a low-voltage stepper motor driver expansion board based on the STSPIN220 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life.
Operating voltage range: +1.8 to +10Vdc
Output current: 1.3Arms per phase
Microstep resolution: Up to 1/256th of a step
Current control with adjustable off-time
Standby consumption: <80nA
Non-dissipative over-current detection and protection
Over-temperature protection
4 x Output activity LEDs
Fault LED
Screw terminals for motor signals and power supply
ST morpho connector pads for host MCU board
Arduino Uno r3 compatible Shield headers
Compatible with STM32 Nucleo MCU boards
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Driver |
For Use With | STSPIN220 |
Kit Classification | Evaluation Board |
Featured Device | STM32 Nucleo |
Kit Name | Low voltage stepper motor driver expansion board |
- RS Stock No.:
- 124-1189
- Mfr. Part No.:
- X-NUCLEO-IHM06A1
- Manufacturer:
- STMicroelectronics