- RS Stock No.:
- 124-4532
- Mfr. Part No.:
- Si8751-KIT
- Manufacturer:
- Skyworks Solutions Inc
3 In stock for delivery within 2 working days
Added
Price Each
€40.55
(exc. VAT)
€49.88
(inc. VAT)
Units | Per unit |
1 - 1 | €40.55 |
2 - 4 | €39.45 |
5 - 9 | €38.42 |
10 - 24 | €37.43 |
25 + | €36.49 |
- RS Stock No.:
- 124-4532
- Mfr. Part No.:
- Si8751-KIT
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Si875x Isolated FET Driver Evaluation Kit, Silicon Labs
The Si875x evaluation boards are ideal for driving power switches and evaluate the Si8751 and Si752 isolated MOSFET drivers.
Isolation voltage rating up to 2.5 kV RMS, supporting UL1577 and VDE0884 standards.
Isolation voltage rating up to 2.5 kV RMS, supporting UL1577 and VDE0884 standards.
Supports both DC or AC load switching
Jumper to evaluate Miller Clamp function
Si8751-KIT with digital input (2.25 V to 5.5 V)
Si8752-KIT with diode emulation
Solid State Relays (SSR) or Electro-Mechanical Relays replacement
Jumper to evaluate Miller Clamp function
Si8751-KIT with digital input (2.25 V to 5.5 V)
Si8752-KIT with diode emulation
Solid State Relays (SSR) or Electro-Mechanical Relays replacement
MOSFET & IGBT Drivers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Power Management Function | MOSFET Driver |
- RS Stock No.:
- 124-4532
- Mfr. Part No.:
- Si8751-KIT
- Manufacturer:
- Skyworks Solutions Inc