Renesas Electronics Buck Regulator for ISL85003AFRZ, ISL85003FRZ for ISL85003AFRZ Synchronous Buck Regulator
- RS Stock No.:
- 135-7892
- Mfr. Part No.:
- ISL85003EVAL2Z
- Manufacturer:
- Renesas Electronics
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€56.69
(exc. VAT)
€69.73
(inc. VAT)
Units | Per unit |
1 - 1 | €56.69 |
2 - 4 | €55.55 |
5 - 9 | €52.15 |
10 - 24 | €49.32 |
25 + | €47.05 |
- RS Stock No.:
- 135-7892
- Mfr. Part No.:
- ISL85003EVAL2Z
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
ISL85003(A) Highly Efficient 3A Synchronous Step-Down Regulator Evaluation Boards, Intersil
The ISL85003EVAL2Z and ISL85003AEVAL2Z Evaluation Boards are based on the ISL85003 and ISL85003A, a Highly Efficient 3 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications.
Input voltage from 4.5 V to 18 V
Resistor programmable output voltage from 0.8 V, ±1% tolerance
Output current up to 3 A
Efficiency up to 95%
Integrated boot diode with undervoltage detection
Current mode control DCM/CCM
Switching frequency 500 kHz option
External synchronisation up to 2 MHz on ISL85003
Adjustable soft-start time on the ISL85003A
Switch selectable Enable
Connectors and test points for easy probing
Resistor programmable output voltage from 0.8 V, ±1% tolerance
Output current up to 3 A
Efficiency up to 95%
Integrated boot diode with undervoltage detection
Current mode control DCM/CCM
Switching frequency 500 kHz option
External synchronisation up to 2 MHz on ISL85003
Adjustable soft-start time on the ISL85003A
Switch selectable Enable
Connectors and test points for easy probing
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
For Use With | ISL85003AFRZ Synchronous Buck Regulator |
Kit Classification | Evaluation Board |
Featured Device | ISL85003AFRZ, ISL85003FRZ |