- RS Stock No.:
- 143-8865
- Mfr. Part No.:
- STEVAL-LDO001V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€10.07
(exc. VAT)
€12.39
(inc. VAT)
Units | Per unit |
1 - 4 | €10.07 |
5 - 9 | €9.80 |
10 - 24 | €9.54 |
25 - 49 | €9.29 |
50 + | €9.06 |
- RS Stock No.:
- 143-8865
- Mfr. Part No.:
- STEVAL-LDO001V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STEVAL-LDO001V1 Evaluation Board for LDO Voltage Regulators
The STEVAL-LDO001V1 board features four high-performance low-dropout linear voltage regulators in miniature packages. They are designed to extend battery life in portable smart devices.
Common Features
Input voltage range: +1.4 to +5.5Vdc
Dropout voltage: 160mV typical
Quiescent current: 500nA typical
Noise: 6.5μVrms typical
PSRR: Up to 80dB
Shutdown pin
LDBL20 Features
Output current: 200mA
Package: ST STAMP™ bumpless chip-scale
LDLN025 Features
Output current: 250mA
Package: Flip-Chip4
LD39130S Features
Output current: 300mA
Package: DFN6L
STLQ020 Features
Output current: 200mA
Package: DFN6L
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
Kit Classification | Evaluation Board |
- RS Stock No.:
- 143-8865
- Mfr. Part No.:
- STEVAL-LDO001V1
- Manufacturer:
- STMicroelectronics