onsemi Surface Mount Boost Regulator Evaluation Board Boost Regulator for NCP3063DR2G for Surface Mount Boost Regulator
- RS Stock No.:
- 161-0710
- Mfr. Part No.:
- NCP3063SMDBSTEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0710
- Mfr. Part No.:
- NCP3063SMDBSTEVB
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP3063 Series is a performance enhancement to the popular MC33063 and MC34063 monolithic DC_DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high output current switch. This controller was specifically designed to be incorporated in step-down, step-up, or voltage inverting applications with a minimum number of external components. The NCP3063 Boost Evaluation Board is a 250 kHz maximum switching frequency board with a 12 V input (9V - 15V). The output is 24V with a load current from 50 mA to 350 mA with the efficiency higher than 85% (at 150 kHz). The board is well suited for general purpose step-up applications as well as LED lighting applications.
250 kHz maximum switching frequency
9V to 15V input voltage range
Efficiency greater than 85% at 150 kHz
9V to 15V input voltage range
Efficiency greater than 85% at 150 kHz
Specifications
Attribute | Value |
---|---|
Power Management Function | Boost Regulator |
For Use With | Surface Mount Boost Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP3063DR2G |
Kit Name | Surface Mount Boost Regulator Evaluation Board |