ON Semiconductor NCP333FCT2GEVB Load Switch with Discharge Path Load Switch for NCP333FCT2G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP333FCT2GEVB evaluation board is designed to test the NCP333, a low Ron MOSFET controlled by an external logic pin, allowing optimization of battery life, and portable device autonomy.

Specifications
Attribute Value
Power Management Function Load Switch
Kit Classification Evaluation Board
For Use With Load Switch with Discharge Path
Featured Device NCP333FCT2G
Kit Name Load Switch with Discharge Path
5 In stock for delivery within 2 working days
Unit of sale: Each
54.42
(exc. VAT)
66.94
(inc. VAT)
units
Per unit
1 +
€54.42
Related Products
The OMNIFET series of fully auto-protected low-side drivers, ...
Description:
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment. Linear current limitation Thermal shut ...
The Si875x evaluation boards are ideal for driving ...
Description:
The Si875x evaluation boards are ideal for driving power switches and evaluate the Si8751 and Si752 isolated MOSFET driversIsolation voltage rating up to 2.5 kV RMS, supporting UL1577 and VDE0884 standards. Supports both DC or AC load switching Jumper to ...
The ISL8018DEMO1Z Demonstration Board is based on the ...
Description:
The ISL8018DEMO1Z Demonstration Board is based on the ISL8018, an 8A, Low Quiescent Current, High Efficiency Synchronous Buck Regulator It is intended for 2.7 V to 5.5 V power supply use in point-of-load applications. ±10% output voltage margining Adjustable current ...
This evaluation board has been developed for ROHM’s ...
Description:
This evaluation board has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BD9A101MUV-LB While accepting a power supply of 2.7-5.5V, an output of 1.8V can be produced. The IC has internal 60mΩ high-side N-channel MOSFET and 60mΩ low-side ...