onsemi Flexible Synchronous PWM Switching Buck Regulator Evaluation PWM Controller for NCP3170ADR2G for Flexible
- RS Stock No.:
- 161-0752
- Mfr. Part No.:
- NCP3170AGEVB
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 161-0752
- Mfr. Part No.:
- NCP3170AGEVB
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NCP3170 is a flexible synchronous PWM Switching Buck Regulator. The NCP3170 operates from 4.5 V to 18 V, sourcing up to 3 A and is capable of producing output voltages as low as 0.8 V. The NCP3170 also incorporates current mode control. To reduce the number of external components, a number of features are internally set including soft start, power good detection, and switching frequency. The NCP3170 is currently available in an SOIC-8 package.
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
For Use With | Flexible Synchronous PWM Switching Buck Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP3170ADR2G |
Kit Name | Flexible Synchronous PWM Switching Buck Regulator Evaluation |