Microchip Flyback Battery Charger Eval Board PWM Controller for MCP19125 for Graphical User Interface (GUI)

  • RS Stock No. 165-5119
  • Mfr. Part No. ADM00745
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MCP19125 is a highly-integrated, mixed-signal low-side synchronous Pulse Width Modulation (PWM) controller featuring individual analog PWM control loops for both current regulation or voltage regulation. The MCP19125 also features an integrated microcontroller core, making it an ideal device for battery charging applications, LED lighting systems, and any other low-side switch PWM applications. The MCP19125 Flyback Battery Charger Evaluation Board demonstrates how the MCP19125 device operates in a battery charging application utilizing a synchronous flyback topology.

Vin Range: 4.5V to 42V
Maximum Charge Current: 1A
Capable of charging:
Lithium Ion (Li-Ion): 2-4 Cells
Nickel Metal Hydride (NiMH): 2-7 Cells
Valve Regulated Lead Acid (VRLA): 3-6 Cells
Programming and I2C headers
Factory programmed for use with downloadable Graphical User Interface (GUI)​

Specifications
Attribute Value
Power Management Function PWM Controller
Kit Classification Evaluation Board
For Use With Graphical User Interface (GUI)
Featured Device MCP19125
Kit Name Flyback Battery Charger Eval Board
4 In stock for delivery within 2 working days
Unit of sale: Each
76.39
(exc. VAT)
93.96
(inc. VAT)
units
Per unit
1 +
€76.39
Related Products
The PICDEM MC LV Development Board provides a ...
Description:
The PICDEM MC LV Development Board provides a cost-effective method of evaluating and developing sensored or sensorless brushless DC (BLDC) motor control applications The board supports Microchip's 28-pin, PIC18F microcontrollers and dsPIC30F Digital Signal Controllers. It is capable of controlling ...
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring ...
Description:
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring and pack balance control in a complete standalone operation The ISL94203 IC monitors and converts the cell voltages, pack current, and temperatures to 12-bit digital data.The computer software graphical user interface (GUI) ...
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual ...
Description:
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) BusThe ISL68134 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. ...
The ISL68137-61P-EV1Z board evaluates the ISL68137 Digital Dual ...
Description:
The ISL68137-61P-EV1Z board evaluates the ISL68137 Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) BusThe ISL68137 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. ...