onsemi Power over Ethernet (PoE) Shield Evaluation Board Power Over Ethernet (POE) for BAS16HT1G, LC03-6R2G,
- RS Stock No.:
- 171-9136
- Mfr. Part No.:
- POE-GEVB
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 171-9136
- Mfr. Part No.:
- POE-GEVB
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
ON Semiconductor Evaluation Board
The ON Semiconductor evaluation board demonstrates the NCP1083, a member of the ON Semiconductor high power HIPO™ Power over Ethernet Powered Device (PoE-PD) product family, which represents a robust, flexible and highly integrated solution targeting demanding medium and high power Ethernet applications. It combines in a single unit, an enhanced PoE-PD interface and a flexible and configurable DC-DC converter controller. The NCP1083's exceptional capabilities enable applications to smoothly transition from non-PoE to PoE enabled networks by also supporting power from auxiliary sources such as AC power adapters and battery supplies, eliminating the need for a second switching power supply.
Features and Benefits:
Cloud software
Complex C code examples adapted to multiple applications
Comprehensive portfolio of sensors, connectivity and actuator devices
Full documentation of system hardware and software design
Individual API for each and every device
Integrated development environment
Ready to use for fast turnaround from concept to production
Complex C code examples adapted to multiple applications
Comprehensive portfolio of sensors, connectivity and actuator devices
Full documentation of system hardware and software design
Individual API for each and every device
Integrated development environment
Ready to use for fast turnaround from concept to production
Specifications
Attribute | Value |
---|---|
Power Management Function | Power Over Ethernet (POE) |
Kit Classification | Evaluation Board |
Featured Device | BAS16HT1G, LC03-6R2G, MBR0520LT1G, MBRS2H100T3G, MURS120T3G, NCP1083DER2G, NCP431AVSNT1G, PCA9655EMTTXG |
Kit Name | Power over Ethernet (PoE) Shield Evaluation Board |