XinaBox PU01 USB (Type A) Power Supply Power Supply

  • RS Stock No. 174-3726
  • Mfr. Part No. PU01
  • Manufacturer XinaBox
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

xChip Boards

xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.

xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.

xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.

Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs

xChips connect to each other using an xBus connector, available from RS 174-4977.

Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.

PU01 – USB (Type A) Power Supply xChip (AP2114)

This xCHIP is designed to supply power to connected xCHIPS directly from a USB port without the need of an extension cable. Voltage regulation from USB power provided by on-board AP2114 LDO, which features 1 A continuous current output, good output regulation accuracy and short circuit protection.

Product Features

● 1 A continuous output current
● LED power indicator
● USB A connectivity without the need of a cable

Applications

● Provides system power

Product Specifications

● Output voltage accuracy: ±1.5%
● Output current: 1A
● Fold-back short current protection: 50 mA
● Low quiescent current: 60 μA
● Low output noise: 30 μV RMS
● OTSD protection
● Operating temperature range: -40ºC to 85ºC

Xinabox Modular Prototyping Boards

Specifications
Attribute Value
Power Management Function Power Supply
Kit Classification Module
Kit Name USB (Type A) Power Supply
184 In stock for delivery within 2 working days
Unit of sale: Each
8.70
(exc. VAT)
10.70
(inc. VAT)
units
Per unit
1 - 1
€8.70
2 - 4
€8.50
5 - 9
€8.20
10 - 24
€8.00
25 +
€7.90
Related Products
Energy saving power supply No load power consumption ...
Description:
Energy saving power supply No load power consumption ≤03WCompact, lightweight2m output lead with polarity inverter & connectors Regulated output Operating temperature 0 to +40 °CHigh voltage test 3kV transformer primary/secondary Medical approved versions to EN60601-1, leakage current ≤10μA and power ...
Keysight E36100B Series basic DC power supplies feature ...
Description:
Keysight E36100B Series basic DC power supplies feature a compact size (2U, -rack), a high-contrast OLED display that is viewable from any angle, and modern USB and LAN (LXI Core) connectivity Use the highly accurate low-current measure feature for demanding ...
The PWS4000 Series of programmable DC bench power ...
Description:
The PWS4000 Series of programmable DC bench power supplies incorporates wide voltage and current ranges, flexible features, excellent voltage and current accuracy, and remote sensing Numeric keys and a rotary knob enable direct entry of parameters or continuous adjustment. The ...
EA-PS 2000B series μ-processor controlled and USB-programmable low-cost ...
Description:
EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital ...