STMicroelectronics ST1PS01EJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- RS Stock No.:
- 193-1106
- Mfr. Part No.:
- STEVAL-1PS01EJR
- Manufacturer:
- STMicroelectronics
19 In stock for delivery within 2 working days
Added
Price Each
€18.88
(exc. VAT)
€23.22
(inc. VAT)
Units | Per unit |
1 - 4 | €18.88 |
5 - 9 | €18.50 |
10 - 24 | €17.76 |
25 + | €17.32 |
- RS Stock No.:
- 193-1106
- Mfr. Part No.:
- STEVAL-1PS01EJR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-1PS01EJR evaluation board features the ST1PS01 nano-quiescent miniaturized synchronous step-down converter that is designed for applications where high efficiency, PCB size and thickness are key factors.
The converter can provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. The output voltage can be dynamically adjusted from 1.8 V to 3.3 V using two digital control inputs.
The ST1PS01 can achieve very high conversion efficiency using only a 2.2 μH inductor and two small capacitors. The advanced design circuitry minimizes quiescent current.
The converter can provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. The output voltage can be dynamically adjusted from 1.8 V to 3.3 V using two digital control inputs.
The ST1PS01 can achieve very high conversion efficiency using only a 2.2 μH inductor and two small capacitors. The advanced design circuitry minimizes quiescent current.
Specifications
Attribute | Value |
---|---|
Power Management Function | Step-Down Converter |
Kit Classification | Evaluation Board |
Featured Device | ST1PS01 |
Kit Name | ST1PS01EJR 400 mA Nano-Quiescent Synchronous Step-Down Converter |
- RS Stock No.:
- 193-1106
- Mfr. Part No.:
- STEVAL-1PS01EJR
- Manufacturer:
- STMicroelectronics