- RS Stock No.:
- 198-2204
- Mfr. Part No.:
- MAX20340EVKIT#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 198-2204
- Mfr. Part No.:
- MAX20340EVKIT#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated MAX20340 is an evaluation kit or EV kit which is used to evaluate the MAX20340 bidirectional power line communication (PLC) management integrated circuit. This evaluation kit obtains power from the MAX32625PICO microcontroller that contains the firmware necessary to use the EV kit GUI program.
USB-Powered Operation
Compact and Simple Solution for PLC
Flexible Configuration
On-Board Regulator and Battery-Charging Circuitry
Windows® 7/8/10-Compatible GUI Software
Fully Assembled and Tested
Compact and Simple Solution for PLC
Flexible Configuration
On-Board Regulator and Battery-Charging Circuitry
Windows® 7/8/10-Compatible GUI Software
Fully Assembled and Tested
Specifications
Attribute | Value |
---|---|
Power Management Function | USB Power Controller |
Kit Classification | Evaluation Kit |
Featured Device | MAX20340 |
Kit Name | MAX20340EVKIT Evaluation Kit for MAX20340 |
- RS Stock No.:
- 198-2204
- Mfr. Part No.:
- MAX20340EVKIT#
- Manufacturer:
- Maxim Integrated