- RS Stock No.:
- 814-8951
- Mfr. Part No.:
- ADM00433
- Manufacturer:
- Microchip
- RS Stock No.:
- 814-8951
- Mfr. Part No.:
- ADM00433
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
MCP16301 Low Noise Evaluation Board
The MCP16301 Low Noise Evaluation Board is used to demonstrate a high voltage input DC-DC converter design. By switching the integrated N-Channel MOSFET at a high speed, high efficiency is attained.The MCP16301 Low Noise Evaluation Board minimizes high-frequency switching noises that devices powered from the same source and RF systems generate.
Input Voltage: 6 to 30V
Output Voltage: 5V
Output Capability: 600mA load current
Output Ripple plus noise: m30mVp-p @ 12V input and 100mA load
Low radiated noise
Efficiency up to 91% @ 12V input
Output Voltage: 5V
Output Capability: 600mA load current
Output Ripple plus noise: m30mVp-p @ 12V input and 100mA load
Low radiated noise
Efficiency up to 91% @ 12V input
Specifications
Attribute | Value |
---|---|
Power Management Function | DC-DC Converter |
Kit Classification | Evaluation Board |
Featured Device | MCP16301 |
Kit Name | 5V/600mA Low Noise Evaluation Board |