- RS Stock No.:
- 814-8958
- Mfr. Part No.:
- ADM00399
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 814-8958
- Mfr. Part No.:
- ADM00399
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP16301 Buck-Boost Demo Board
The MCP16301 High Voltage Buck-Boost Demo Board is designed to operate from a 5V to 30V input and regulate the output to 12V. The provision of test points for input power and load, enable users to see the buck-boost demo board capabilities across the whole range. The MCP16301 High Voltage Buck-Boost Demo Board is composed of small surface-mount components to show application size for a high voltage buck-boost design.
Input Voltage Range: 4.0V to 30V
Output Voltage Range: 2.0V to 15V
Up to 96% Typical Efficiency
2% Output Voltage Accuracy
Integrated N-Channel Switch: 460mΩ
500 kHz Fixed Frequency
Low Device Shutdown Current
Peak Current Mode Control
Internal Compensation
Internal Soft-Start
Cycle-by-Cycle Peak Current Limit
Under Voltage Lockout (UVLO): 3.5V
Overtemperature Protection
Output Voltage Range: 2.0V to 15V
Up to 96% Typical Efficiency
2% Output Voltage Accuracy
Integrated N-Channel Switch: 460mΩ
500 kHz Fixed Frequency
Low Device Shutdown Current
Peak Current Mode Control
Internal Compensation
Internal Soft-Start
Cycle-by-Cycle Peak Current Limit
Under Voltage Lockout (UVLO): 3.5V
Overtemperature Protection
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
Kit Classification | Development Board |
Featured Device | MCP16301 |
- RS Stock No.:
- 814-8958
- Mfr. Part No.:
- ADM00399
- Manufacturer:
- Microchip