- RS Stock No.:
- 827-3127
- Mfr. Part No.:
- BD9009HFP-EVK-001
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 827-3127
- Mfr. Part No.:
- BD9009HFP-EVK-001
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD9009HFP Step-Down Switching Regulator Evaluation Board
Input Voltage range 7V to 35V
Integrated 4A P-channel MOSFET
Adjustable Frequency 50kHz to 500kHz
Integrated 4A P-channel MOSFET
Adjustable Frequency 50kHz to 500kHz
Switching Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Power Management Function | Switching Regulator |
Kit Classification | Evaluation Board |
- RS Stock No.:
- 827-3127
- Mfr. Part No.:
- BD9009HFP-EVK-001
- Manufacturer:
- ROHM