- RS Stock No.:
- 882-9064
- Mfr. Part No.:
- MIKROE-603
- Manufacturer:
- MikroElektronika
33 In stock for delivery within 2 working days
Added
Price Each
€28.07
(exc. VAT)
€34.53
(inc. VAT)
Units | Per unit |
1 - 4 | €28.07 |
5 - 9 | €27.05 |
10 + | €26.07 |
- RS Stock No.:
- 882-9064
- Mfr. Part No.:
- MIKROE-603
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Relay4 Board
The Relay4 Board contains four on-board 12 V relays - perfect if you are looking to add relays to your design and drive any devices that require higher voltages and currents (up to 16 A and 250 V).
Features & Benefits of the Relay4 Board
ULN2803 driver IC with 8 Darlington array
7 screw terminals for easy relay connectivity
IDC10 connector to easily connect to MikroElektronika development boards
Relay signal LEDs
Mounting holes
Features & Benefits of the Relay4 Board
ULN2803 driver IC with 8 Darlington array
7 screw terminals for easy relay connectivity
IDC10 connector to easily connect to MikroElektronika development boards
Relay signal LEDs
Mounting holes
Additional Boards
Specifications
Attribute | Value |
---|---|
Kit Classification | Additional Board |
Featured Device | MIKROE-603 |
Kit Name | Relay4 |
- RS Stock No.:
- 882-9064
- Mfr. Part No.:
- MIKROE-603
- Manufacturer:
- MikroElektronika