ROHM BD9G101G-EVK-101 Buck Regulator for BD9G101G for Step-Down Switching Regulator
- RS Stock No.:
- 264-259
- Mfr. Part No.:
- BD9G101G-EVK-101
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€109.91
(exc. VAT)
€135.19
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €109.91 |
| 10 + | €98.92 |
*price indicative
- RS Stock No.:
- 264-259
- Mfr. Part No.:
- BD9G101G-EVK-101
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Buck Regulator | |
| For Use With | Step-down Switching Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | BD9G101G | |
| Kit Name | BD9G101G-EVK-101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Buck Regulator | ||
For Use With Step-down Switching Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device BD9G101G | ||
Kit Name BD9G101G-EVK-101 | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board has been specifically developed to evaluate the BD9G101G non synchronous buck DC/DC converter with integrated 45V/800mΩ power MOSFET. Features include wide input from 6V to 42V and output from 1V to VCC x 0.7V voltage ranges and a switching frequency of 1.5MHz.
1.5 MHz fixed operating frequency
Internal compensated
Internal over current protection
0μa shutdown supply current
Related links
- ROHM Evaluation Board Buck Converter for BD70522GUL Buck Converter
- ROHM Evaluation board for BD62120AEFJ Evaluation Board for Motor Driver for DC Brushed Motor
- ROHM Evaluation Board For BD62130AEFJ Evaluation Board for Motor Driver for DC Brushed Motor Driver
- ROHM DC Brushed Motor Driver BD621x0AEFJ Evaluation Board Motor Driver for BD62110AEFJ for DC Brushed Motor
- ROHM Evaluation Board Synchronous Boost DC/DC Converter DC-DC Converter for BU33UV7NUX Converter
- Renesas Electronics Buck Regulator for ISL8018 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL85005AFRZ for ISL85005AFRZ Buck Regulator
- ROHM BM2PAB1Y-EVK-001 Buck Converter for BM2PAB1Y-Z for Non-isolated Buck Convertor
