Infineon EVALS28HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S28HL512T
- RS Stock No.:
- 348-851
- Mfr. Part No.:
- EVALS28HL512TTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€19.76
(exc. VAT)
€24.30
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.76 |
*price indicative
- RS Stock No.:
- 348-851
- Mfr. Part No.:
- EVALS28HL512TTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Kit | |
| For Use With | Evaluation Of S28HL512T | |
| Kit Classification | Evaluation Kit | |
| Featured Device | Evaluation Kit | |
| Kit Name | EVALS28HL512TTOBO1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Kit | ||
For Use With Evaluation Of S28HL512T | ||
Kit Classification Evaluation Kit | ||
Featured Device Evaluation Kit | ||
Kit Name EVALS28HL512TTOBO1 | ||
- COO (Country of Origin):
- IN
Infineon Evaluation kit, Evaluation Kit Power Management Function, For Use With Evaluation Of S28HL512T - EVALS28HL512TTOBO1
This PCB header is part of the PicoBlade™ connector system, designed for precision and reliability. With a compact 1.25mm pitch and 9 circuits, this shrouded header connector ensures secure connections in various applications. It features a straight body orientation and is intended for surface mount assembly, providing flexibility in design and integration.
Features & Benefits
• Compatible with wire-to-board connections, enhancing versatility
• Utilises solid Phosphor Bronze material for durability
• Rated for 1A current, ensuring effective power transfer
• Compact footprint with a 1.25mm pitch to optimise board space
• Solder termination provides a strong, reliable joint
• Flammability rating of 94V-0 ensures safe operation
• Utilises solid Phosphor Bronze material for durability
• Rated for 1A current, ensuring effective power transfer
• Compact footprint with a 1.25mm pitch to optimise board space
• Solder termination provides a strong, reliable joint
• Flammability rating of 94V-0 ensures safe operation
Applications
• Utilised in automation equipment for signal transmission
• Compatible with various electronic devices for seamless connections
• Ideal for use in circuit boards requiring compact solutions
• Effective in mechanical systems needing dependable connectivity
• Compatible with various electronic devices for seamless connections
• Ideal for use in circuit boards requiring compact solutions
• Effective in mechanical systems needing dependable connectivity
How durable is the connector in high-use applications?
The connector is designed for a durability of up to 30 mating cycles, making it suitable for repeated use in demanding environments.
What are the thermal characteristics during operation?
The connector operates efficiently in a temperature
Can this connector be used in conjunction with other Molex connectors?
Yes, it is designed to mate with specific PicoBlade™ housing options, allowing for flexible integration within multiple connectivity solutions.
Related links
- Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T
- Infineon CYW920829B0M2P4TAI100EVK Evaluation Kit for Evaluation Of CYW20829
- ROHM Stand Alone PD Controller For Sink BD93E11GWL EVK Evaluation Kit for BD93E11GWL for Type-C Cable For Evaluation
- ROHM Stand-Alone PD Controller For Sink BD93F10MWV EVK Evaluation Kit for BD93F10MWV for Type-C Cable For Evaluation
- ROHM Type-C Detector For Sink BD91N01NUX EVK Evaluation Kit for BD91N01NUX for Type-C Cable For Evaluation
- Infineon TLE9879 Evaluation Kit Evaluation Board for TLE9879QXA40 for Microcontroller
- Infineon KITPSC3M5EVK Evaluation Kit for Jumper Wires USB TypeA To USB TypeC cable
- Infineon Evaluation Kit for S6BP203A8F for Automotive Primary Power Block
